RF ANTENNA Yagi, 1-Element N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2867801

DigiKey Part Number
277-2954-ND
Manufacturer
Manufacturer Product Number
2867801
Description
RF ANT 900MHZ YAGI CAB BRKT 1.5M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Yagi, 1-Element N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Phoenix Contact
Gain
5dBi
Packaging
Bulk
Features
Cable - 1.5m
Part Status
Active
Termination
N Type Female
Frequency Group
UHF (300MHz ~ 1GHz)
Ingress Protection
IP65
Frequency (Center/Band)
900MHz
Mounting Type
Bracket Mount
Antenna Type
Yagi, 1-Element
Height (Max)
6.693" (170.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 037,76000 Kč6 037,76 Kč
Manufacturers Standard Package
Unit Price without VAT:6 037,76000 Kč
Unit Price with VAT:7 305,68960 Kč