
2903266 | |
|---|---|
DigiKey Part Number | 277-11085-ND |
Manufacturer | |
Manufacturer Product Number | 2903266 |
Description | COAX CBL RP-SMA TO N-TYPE 9.8' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer Phoenix Contact | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 118.1" (3.0m) 9.8' |
Style RP-SMA to N-Type | Overall Impedance 50 Ohms |
1st Connector RP-SMA Plug | Frequency - Max 5 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 202,90000 Kč | 2 202,90 Kč |
| Unit Price without VAT: | 2 202,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 665,50900 Kč |



