
2861412 | |
|---|---|
DigiKey Part Number | 277-3074-ND |
Manufacturer | |
Manufacturer Product Number | 2861412 |
Description | INPUT MODULE 8 ANALOG 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2861412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | Inline Series | |
Number of Inputs and Type | 8 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, cUL, cULus, UL | |
Weight | 0.47 lb (213.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 929,88000 Kč | 22 929,88 Kč |
| Unit Price without VAT: | 22 929,88000 Kč |
|---|---|
| Unit Price with VAT: | 27 745,15480 Kč |








