2861276
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2861276

DigiKey Part Number
277-2964-ND
Manufacturer
Manufacturer Product Number
2861276
Description
OUTPUT MODULE 4SS 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2861276 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
Inline Series
Number of Inputs and Type
-
Number of Outputs and Type
4 - Solid State
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, cUL, cULus, UL
Weight
0.146 lb (66.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Factory Stock: 770
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 699,16000 Kč2 699,16 Kč
Manufacturers Standard Package
Unit Price without VAT:2 699,16000 Kč
Unit Price with VAT:3 265,98360 Kč