


2832616 | |
|---|---|
DigiKey Part Number | 277-3211-ND |
Manufacturer | |
Manufacturer Product Number | 2832616 |
Description | CABLE MOD 8P8C PLUG-PLUG 24.61' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 24.61' (7.50m) |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat5 |
Connector Type Plug to Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 291,38000 Kč | 1 291,38 Kč |
| Unit Price without VAT: | 1 291,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 562,56980 Kč |







