


2832221 | |
|---|---|
DigiKey Part Number | 277-3138-ND |
Manufacturer | |
Manufacturer Product Number | 2832221 |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 4.92' (1.50m) |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat5 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,83000 Kč | 690,83 Kč |
| Unit Price without VAT: | 690,83000 Kč |
|---|---|
| Unit Price with VAT: | 835,90430 Kč |







