


2832276 | |
|---|---|
DigiKey Part Number | 277-3021-ND |
Manufacturer | |
Manufacturer Product Number | 2832276 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat5 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,81000 Kč | 660,81 Kč |
| Unit Price without VAT: | 660,81000 Kč |
|---|---|
| Unit Price with VAT: | 799,58010 Kč |







