Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m)
Phoenix Contact – Industrial RJ45 Patch Cables – PTM | DigiKey

2832289

DigiKey Part Number
277-3132-ND
Manufacturer
Manufacturer Product Number
2832289
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bulk
Length
6.56' (2.00m)
Part Status
Active
Color
Gray
Cable Type
Round Cable
Style
Cat5
Connector Type
Plug to Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1750,89000 Kč750,89 Kč
Manufacturers Standard Package
Unit Price without VAT:750,89000 Kč
Unit Price with VAT:908,57690 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 3
Unit Price: 630,15000 Kč
CABLE MOD 8P8C PLUG-PLUG 0.98'
In-Stock: 1
Unit Price: 600,54000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 4
Unit Price: 660,81000 Kč
CABLE MOD 8P8C PLUG-PLUG 4.92'
In-Stock: 4
Unit Price: 690,83000 Kč
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 1
Unit Price: 1 501,99000 Kč