
2817990 | |
|---|---|
DigiKey Part Number | 277-7099-ND |
Manufacturer | |
Manufacturer Product Number | 2817990 |
Description | GDT 500V 20KA 2 POLE DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 20000A (20kA) ±20% 2 Pole DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2817990 Models |
Category | Tolerance ±20% |
Manufacturer Phoenix Contact | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type DIN Rail |
Voltage - DC Spark Over (Nom) 500 V | Package / Case Module, Terminal Block |
Impulse Discharge Current (8/20µs) 20000A (20kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 692,57000 Kč | 2 692,57 Kč |
| Unit Price without VAT: | 2 692,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 258,00970 Kč |



