
2807586 | |
|---|---|
DigiKey Part Number | 277-7011-ND |
Manufacturer | |
Manufacturer Product Number | 2807586 |
Description | SPD TYPE2 1POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2807586 Models |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 40 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 800 V |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Type 2 | Mounting Type DIN Rail |
Form Base Only | Approval Agency CB, CCA, CSA, cUL, cULus, GOST, KEMA-KEUR, OVE, UL |
Number of Poles 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 447,74000 Kč | 2 447,74 Kč |
| Unit Price without VAT: | 2 447,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 961,76540 Kč |






