
2798844 | |
|---|---|
DigiKey Part Number | 277-7041-ND |
Manufacturer | |
Manufacturer Product Number | 2798844 |
Description | SPD TYPE 2 275VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2798844 Models |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 40 kA |
Packaging Bulk | Current - Short Circuit Rating (SCCR) 25 kA |
Part Status Active | Voltage - Protection Level (VP) (2416) 1.35 kV |
Type Type 2 | Operating Temperature -40°C ~ 80°C |
Form Module Only | Mounting Type Base Mount |
Number of Poles 1 | Approval Agency CB, CCA, CSA, cUL, cULus, EAC, GL, KEMA-KEUR, OVE, UL |
Voltage - Continuous Operating (Max) (MCOV) 275VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 447,74000 Kč | 2 447,74 Kč |
| Unit Price without VAT: | 2 447,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 961,76540 Kč |



