2804649 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 4 666,81000 Kč
Datasheet
TVS Device Circuit Rail, Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2804649

DigiKey Part Number
277-9316-ND
Manufacturer
Manufacturer Product Number
2804649
Description
TVS DEVICE SURGE PROT DIN RAIL
Customer Reference
Detailed Description
TVS Device Circuit Rail, Channel
Datasheet
 Datasheet
EDA/CAD Models
2804649 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Voltage - Clamping
-
Technology
-
Applications
-
Mounting Type
Rail, Channel
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30.07.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 241,60000 Kč4 241,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4 241,60000 Kč
Unit Price with VAT:5 132,33600 Kč