
R49003016 | |
|---|---|
DigiKey Part Number | 2128-R49003016-ND |
Manufacturer | |
Manufacturer Product Number | R49003016 |
Description | SOCKET SET SIZE4-13MM 16PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Set 4mm ~ 13mm Hex 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | 4mm ~ 13mm | |
Drive Size | 1/4" | |
Includes | Handle | |
Features | Chrome Finish | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 817,80000 Kč | 1 817,80 Kč |
| Unit Price without VAT: | 1 817,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 199,53800 Kč |










