
2695439 | |
|---|---|
DigiKey Part Number | 277-16699-ND |
Manufacturer | |
Manufacturer Product Number | 2695439 |
Description | ME 6 2 TBUS-2 1 5/5-ST-3 81 GY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 0.244" W (6.20mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2695439 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 5 | |
For Use With/Related Products | ME Series | |
Size / Dimension | 0.244" W (6.20mm) | |
Color | Gray | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,00000 Kč | 282,00 Kč |
| 5 | 264,99400 Kč | 1 324,97 Kč |
| 10 | 251,87100 Kč | 2 518,71 Kč |
| 30 | 227,69533 Kč | 6 830,86 Kč |
| Unit Price without VAT: | 282,00000 Kč |
|---|---|
| Unit Price with VAT: | 341,22000 Kč |






