
2902014 | |
|---|---|
DigiKey Part Number | 277-14804-ND |
Manufacturer | |
Manufacturer Product Number | 2902014 |
Description | MINI MCR-2-RPSS-I-I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Current DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2902014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA | |
Isolation | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 980,73000 Kč | 4 980,73 Kč |
| Unit Price without VAT: | 4 980,73000 Kč |
|---|---|
| Unit Price with VAT: | 6 026,68330 Kč |



