
2320267 | |
|---|---|
DigiKey Part Number | 277-11036-ND |
Manufacturer | |
Manufacturer Product Number | 2320267 |
Description | QUINT-UPS/ 24DC/ 24DC/10/3.4AH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) 24V |
Datasheet | Datasheet |
EDA/CAD Models | 2320267 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | - | |
Form | Din Rail | |
Power - Rated | - | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | RS-232 | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | 46.46" (1.18m) | |
Size / Dimension | 4.921" L x 4.724" W (125.00mm x 120.00mm) | |
Height | 6.654" (169.00mm) | |
Shelf Life | 6 Months | |
Shelf Life Start | Manufacture Charge Date | |
Weight | 9.9 lbs (4.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 243,29000 Kč | 15 243,29 Kč |
| Unit Price without VAT: | 15 243,29000 Kč |
|---|---|
| Unit Price with VAT: | 18 444,38090 Kč |











