Uninterruptible Power Supply (UPS) Standby (No Regulation) 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320254

DigiKey Part Number
277-11035-ND
Manufacturer
Manufacturer Product Number
2320254
Description
POWER SUPPLY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) 24V
Datasheet
 Datasheet
EDA/CAD Models
2320254 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Standby (No Regulation)
Applications
-
Form
Din Rail
Power - Rated
-
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
RS-232
Voltage - Output
24V
Input Connector
-
Output Connector
-
Cord Length
46.46" (1.18m)
Size / Dimension
4.921" L x 3.465" W (125.00mm x 88.00mm)
Height
5.433" (138.00mm)
Shelf Life
3 Months
Shelf Life Start
Manufacture Charge Date
Weight
5 lbs (2.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 655,00000 Kč13 655,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13 655,00000 Kč
Unit Price with VAT:16 522,55000 Kč