
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Battery Module | |
For Use With/Related Products | UPS1600 | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 516,10000 Kč | 6 516,10 Kč |
| 10 | 5 727,20500 Kč | 57 272,05 Kč |
| 25 | 5 459,48000 Kč | 136 487,00 Kč |
| Unit Price without VAT: | 6 516,10000 Kč |
|---|---|
| Unit Price with VAT: | 7 884,48100 Kč |





