Interface Cable Assembly Phoenix Contact Varioface Series 13.12' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2299437

DigiKey Part Number
2299437-ND
Manufacturer
Manufacturer Product Number
2299437
Description
CABLE ASSEMBLY INTERFACE 13.1'
Customer Reference
Detailed Description
Interface Cable Assembly Phoenix Contact Varioface Series 13.12' (4.00m)
Datasheet
 Datasheet
EDA/CAD Models
2299437 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
26, 26
Length
13.12' (4.00m)
For Use With/Related Products
Phoenix Contact Varioface Series
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 127,10000 Kč2 127,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2 127,10000 Kč
Unit Price with VAT:2 573,79100 Kč
Alternate Length
CABLE ASSEMBLY INTERFACE 3.28'
In-Stock: 0
Unit Price: 1 038,56000 Kč
CABLE ASSEMBLY INTERFACE 4.9'
In-Stock: 2
Unit Price: 1 006,01000 Kč
CABLE ASSEMBLY INTERFACE 6.56'
In-Stock: 2
Unit Price: 1 222,08000 Kč
CABLE ASSEMBLY INTERFACE 9.84'
In-Stock: 0
Unit Price: 1 277,31000 Kč