
2299411 | |
|---|---|
DigiKey Part Number | 277-17276-ND |
Manufacturer | |
Manufacturer Product Number | 2299411 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2299411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 26, 26 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Phoenix Contact Varioface Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 222,08000 Kč | 1 222,08 Kč |
| Unit Price without VAT: | 1 222,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 478,71680 Kč |


