
2299408 | |
|---|---|
DigiKey Part Number | 2299408-ND |
Manufacturer | |
Manufacturer Product Number | 2299408 |
Description | CABLE ASSEMBLY INTERFACE 4.9' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 2299408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 26, 26 | |
Length | 4.92' (1.50m) | |
For Use With/Related Products | Phoenix Contact Varioface Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 006,01000 Kč | 1 006,01 Kč |
| Unit Price without VAT: | 1 006,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 217,27210 Kč |



