
2289052 | |
|---|---|
DigiKey Part Number | 2289052-ND |
Manufacturer | |
Manufacturer Product Number | 2289052 |
Description | CABLE ASSEMBLY INTERFACE 13.1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 13.12' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2289052 Models |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 40, 40 |
Packaging Bulk | Length 13.12' (4.00m) |
Part Status Active | For Use With/Related Products Phoenix Contact Varioface Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 868,26000 Kč | 2 868,26 Kč |
| Unit Price without VAT: | 2 868,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 470,59460 Kč |







