
2288985 | |
|---|---|
DigiKey Part Number | 277-5217-ND |
Manufacturer | |
Manufacturer Product Number | 2288985 |
Description | CABLE ASSEMBLY INTERFACE 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2288985 Models |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 40, 40 |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | For Use With/Related Products Phoenix Contact Varioface Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 726,63000 Kč | 1 726,63 Kč |
| Unit Price without VAT: | 1 726,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 089,22230 Kč |







