Interface Cable Assembly Phoenix Contact Varioface Series 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2289007

DigiKey Part Number
277-5247-ND
Manufacturer
Manufacturer Product Number
2289007
Description
CABLE ASSEMBLY INTERFACE 4.9'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Phoenix Contact Varioface Series 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
2289007 Models
Product Attributes
Filter Similar Products
Category
Control Side Connection
Rectangular Connector
Manufacturer
Phoenix Contact
Specifications
Interface
Series
Number of Positions
40, 40
Packaging
Bulk
Length
4.92' (1.50m)
Part Status
Active
For Use With/Related Products
Phoenix Contact Varioface Series
Process Side Connection
Rectangular Connector
Approval Agency
cUL, cULus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 112,66000 Kč2 112,66 Kč
Manufacturers Standard Package
Unit Price without VAT:2 112,66000 Kč
Unit Price with VAT:2 556,31860 Kč
Alternate Length
CABLE ASSEMBLY INTERFACE 1.64'
In-Stock: 0
Unit Price: 1 726,63000 Kč
CABLE ASSEMBLY INTERFACE 3.28'
In-Stock: 31
Unit Price: 1 969,38000 Kč
CABLE ASSEMBLY INTERFACE 6.56'
In-Stock: 11
Unit Price: 2 272,62000 Kč
CABLE ASSEMBLY INTERFACE 9.84'
In-Stock: 0
Unit Price: 2 829,88000 Kč
CABLE ASSEMBLY INTERFACE 13.1'
In-Stock: 0
Unit Price: 2 868,26000 Kč