2281050 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 24
Unit Price: 47,21000 Kč
Datasheet
2281050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2281050

DigiKey Part Number
277-7231-ND
Manufacturer
Manufacturer Product Number
2281050
Description
INTERFACE MOD HDR 26POS 12-24AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
26 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2281050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
26
Features
Label Holder
Voltage - Rated
60VDC
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 50°C
Length
3.102" (78.79mm)
Width
3.031" (76.99mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 929,07000 Kč4 929,07 Kč
Manufacturers Standard Package
Unit Price without VAT:4 929,07000 Kč
Unit Price with VAT:5 964,17470 Kč