
74AC16245DLR | |
|---|---|
DigiKey Part Number | 296-46280-2-ND - Tape & Reel (TR) 296-46280-1-ND - Cut Tape (CT) 296-46280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC16245DLR |
Description | IC TXRX NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC16245DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 48,33700 Kč | 483,37 Kč |
| 25 | 44,29720 Kč | 1 107,43 Kč |
| 100 | 39,84160 Kč | 3 984,16 Kč |
| 250 | 38,23148 Kč | 9 557,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,38247 Kč | 35 382,47 Kč |
| 2 000 | 34,51515 Kč | 69 030,30 Kč |
| 3 000 | 34,08087 Kč | 102 242,61 Kč |
| 5 000 | 33,59961 Kč | 167 998,05 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |

