Housing Plastic, Polycarbonate (PC) Black Cover Included 7.677" L x 1.850" W (195.00mm x 47.00mm) X 5.709" (145.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing Plastic, Polycarbonate (PC) Black Cover Included 7.677" L x 1.850" W (195.00mm x 47.00mm) X 5.709" (145.00mm)
2203441_View 2
Universal Case System (UCS)

2203441

DigiKey Part Number
277-16254-ND
Manufacturer
Manufacturer Product Number
2203441
Description
HOUSING PLSTC BLK 7.68"LX1.85"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polycarbonate (PC) Black Cover Included 7.677" L x 1.850" W (195.00mm x 47.00mm) X 5.709" (145.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2203441 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Housing
Size / Dimension
7.677" L x 1.850" W (195.00mm x 47.00mm)
Height
5.709" (145.00mm)
Area (L x W)
14.2in² (92cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 451,59000 Kč1 451,59 Kč
51 240,89800 Kč6 204,49 Kč
101 159,84600 Kč11 598,46 Kč
251 068,79840 Kč26 719,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 451,59000 Kč
Unit Price with VAT:1 756,42390 Kč