Image for CH60J3I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH60J3I

DigiKey Part Number
CH60J3I-ND
Manufacturer
Manufacturer Product Number
CH60J3I
Description
FUSE HLDR CART 600V 60A DIN RAIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fuse Holder 60 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
1.063" Dia x 5.5" L (27mm x 139.7mm)
Current Rating (Amps)
60 A
For Use With/Related Products
Class J Fuses
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
3
Voltage
Orientation
-
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
210 205,34500 Kč20 410,69 Kč
Manufacturers Standard Package
Unit Price without VAT:10 205,34500 Kč
Unit Price with VAT:12 348,46745 Kč