
2202046 | |
|---|---|
DigiKey Part Number | 2202046-ND |
Manufacturer | |
Manufacturer Product Number | 2202046 |
Description | HOUSING COMPONENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 0.610" L x 5.602" W x 1.575" H (15.50mm x 142.30mm x 40.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2202046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Foot | |
For Use With/Related Products | UM Series | |
Size / Dimension | 0.610" L x 5.602" W x 1.575" H (15.50mm x 142.30mm x 40.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 5 | 93,35800 Kč | 466,79 Kč |
| 10 | 87,26800 Kč | 872,68 Kč |
| 30 | 78,39967 Kč | 2 351,99 Kč |
| 50 | 74,59320 Kč | 3 729,66 Kč |
| 100 | 69,71970 Kč | 6 971,97 Kč |
| 250 | 63,76420 Kč | 15 941,05 Kč |
| 500 | 59,59778 Kč | 29 798,89 Kč |
| 1 000 | 58,46641 Kč | 58 466,41 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |









