Image for 32CMLC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32CMLC

DigiKey Part Number
32CMLC-ND
Manufacturer
Manufacturer Product Number
32CMLC
Description
FUSE CAMASTER NEUTRAL LINK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fuse
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Package / Case
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10752,88300 Kč7 528,83 Kč
Manufacturers Standard Package
Unit Price without VAT:752,88300 Kč
Unit Price with VAT:910,98843 Kč