
2202033 | |
|---|---|
DigiKey Part Number | 277-2202033-ND |
Manufacturer | |
Manufacturer Product Number | 2202033 |
Description | UM-BASIC/PRO LID-73 KMGY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover Plate 3.090" L x 0.407" W (78.49mm x 10.35mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2202033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover Plate | |
Features | - | |
For Use With/Related Products | Enclosure | |
Size / Dimension | 3.090" L x 0.407" W (78.49mm x 10.35mm) | |
Color | Light Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 77,42200 Kč | 774,22 Kč |
| Unit Price without VAT: | 77,42200 Kč |
|---|---|
| Unit Price with VAT: | 93,68062 Kč |




