


EVALMTR48V20AGANTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALMTR48V20AGANTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALMTR48V20AGANTOBO1 |
Description | EVAL BOARD 1EDN7126G IGC033S101 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1EDN7126G, IGC033S101 CoolGaN™, EiceDRIVER™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | 1EDN7126G, IGC033S101 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 039,88000 Kč | 3 039,88 Kč |
| Unit Price without VAT: | 3 039,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 678,25480 Kč |




