2201739
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201739

DigiKey Part Number
277-10407-ND
Manufacturer
Manufacturer Product Number
2201739
Description
ELECTRONIC HOUSING BASE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plastic, ABS Base 1.378" W (35.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2201739 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Base
Features
Vented
For Use With/Related Products
35mm Wide Housing
Size / Dimension
1.378" W (35.00mm)
Color
Black
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,85000 Kč78,85 Kč
573,65400 Kč368,27 Kč
Unit Price without VAT:78,85000 Kč
Unit Price with VAT:95,40850 Kč
Alternate Color
ELECTRONIC HOUSING BASE
In-Stock: 1
Unit Price: 73,45000 Kč