Parametric Equivalent



2016442360 | |
|---|---|
DigiKey Part Number | WM25209-ND |
Manufacturer | |
Manufacturer Product Number | 2016442360 |
Description | CONN RCPT HSG 36POS 1.50MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016442360 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2016442361 | Molex | 1 949 | 900-2016442361-ND | 18,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,32100 Kč | 83,21 Kč |
| 25 | 7,80000 Kč | 195,00 Kč |
| 50 | 7,42880 Kč | 371,44 Kč |
| 100 | 7,07210 Kč | 707,21 Kč |
| 300 | 6,54307 Kč | 1 962,92 Kč |
| 500 | 6,31130 Kč | 3 155,65 Kč |
| 1 000 | 6,00993 Kč | 6 009,93 Kč |
| 2 500 | 5,63340 Kč | 14 083,50 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |


