
2016442361 | |
|---|---|
DigiKey Part Number | 900-2016442361-ND |
Manufacturer | |
Manufacturer Product Number | 2016442361 |
Description | SPOT-ON 1.5 W/B DUAL REC HSG BK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Housing Connector Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016442361 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,53700 Kč | 155,37 Kč |
| 100 | 13,19940 Kč | 1 319,94 Kč |
| 500 | 11,78086 Kč | 5 890,43 Kč |
| 1 000 | 11,21838 Kč | 11 218,38 Kč |
| 5 000 | 10,01427 Kč | 50 071,35 Kč |
| 10 000 | 9,53659 Kč | 95 365,90 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |

