
| 2201511 | |
|---|---|
| DigiKey Part Number | 277-10480-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2201511 | 
| Description | ELECTRONIC HOUSING COVER | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Plastic, ABS Housing 1.772" W (45.00mm) Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2201511 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Housing | |
| Features | - | |
| For Use With/Related Products | 45mm Wide Housing | |
| Size / Dimension | 1.772" W (45.00mm) | |
| Color | Black | |
| Material | Plastic, ABS | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 54,72000 Kč | 54,72 Kč | 
| 5 | 48,93600 Kč | 244,68 Kč | 
| Unit Price without VAT: | 54,72000 Kč | 
|---|---|
| Unit Price with VAT: | 66,21120 Kč | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic