Image for R01351416 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R01351416

DigiKey Part Number
2128-R01351416-ND
Manufacturer
Manufacturer Product Number
R01351416
Description
HALF-MOON RING SPAN. SIZE14X16MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box End Wrench 14mm x 16mm 7.24" (184.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End
Measurement Type
Metric
End - Size
14mm x 16mm
Length
7.24" (184.0mm)
Finish
Chrome Finish
End Detail
-
Torque
-
Features
Chrome Finish
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1995,10000 Kč995,10 Kč
Manufacturers Standard Package
Unit Price without VAT:995,10000 Kč
Unit Price with VAT:1 204,07100 Kč