



3076714 | |
|---|---|
DigiKey Part Number | 277-12475-ND |
Manufacturer | |
Manufacturer Product Number | 3076714 |
Description | CONN TERM BLK DISCONNECT 8-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3076714 Models |
Category | Termination Style Bolt and Nut |
Manufacturer Phoenix Contact | Current - IEC 50 A |
Series | Voltage - IEC 800V |
Packaging Bulk | Current - UL 41 A |
Part Status Active | Voltage - UL 600V |
Type Disconnect | Wire Gauge or Range - AWG 8-26 AWG |
Disconnect Type Switch, Slide | Wire Gauge or Range - mm² 0.1-10mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 13.0mm | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,11000 Kč | 66,11 Kč |
| Unit Price without VAT: | 66,11000 Kč |
|---|---|
| Unit Price with VAT: | 79,99310 Kč |















