
2100110 | |
|---|---|
DigiKey Part Number | 277-2100110-ND |
Manufacturer | |
Manufacturer Product Number | 2100110 |
Description | Motor & Solenoids |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 Kč | 8,12 Kč |
| 10 | 6,87400 Kč | 68,74 Kč |
| 25 | 6,44880 Kč | 161,22 Kč |
| 50 | 6,14060 Kč | 307,03 Kč |
| 100 | 6,11990 Kč | 611,99 Kč |
| Unit Price without VAT: | 8,12000 Kč |
|---|---|
| Unit Price with VAT: | 9,82520 Kč |






