Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1992670 | |
|---|---|
DigiKey Part Number | 1992670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1992670 |
Description | TERM BLK 4P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Housing Material Polyamide (PA), Nylon |
Pitch 0.150" (3.81mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1932410 | Phoenix Contact | 179 | 1932410-ND | 49,56000 Kč | Parametric Equivalent |
| 0397400004 | Molex | 2 363 | 0397400004-ND | 44,94000 Kč | Parametric Equivalent |
| 691243310004 | Würth Elektronik | 610 | 732-691243310004-ND | 43,26000 Kč | Parametric Equivalent |
| EDZ602/4 | On Shore Technology Inc. | 0 | EDZ602/4-ND | 32,44620 Kč | Parametric Equivalent |
| MV134-3,81-V-L | Altech Corporation | 0 | 1920-MV134-3,81-V-L-ND | 28,13730 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 69,78294 Kč | 24 424,03 Kč |
| Unit Price without VAT: | 69,78294 Kč |
|---|---|
| Unit Price with VAT: | 84,43736 Kč |




