MVS-134 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 28,13730 Kč

Parametric Equivalent


Molex
In Stock: 2 363
Unit Price: 44,94000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 179
Unit Price: 49,56000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 69,78294 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 610
Unit Price: 43,26000 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 32,44620 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 28,54115 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 15,61874 Kč
Datasheet
Image for MVS-134 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVS-134

DigiKey Part Number
MVS-134-ND
Manufacturer
Manufacturer Product Number
MVS-134
Description
PCB TERM BLOCK 381MMPS 4P VERT 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-30 AWG
Manufacturer
Altech Corporation
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
4
Contact Material - Plating
Brass - Tin Plated
Pitch
0.150" (3.81mm)
Clamp Material - Plating
Brass - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel, Galvanized
Current
10 A
Torque - Screw
0.25 Nm (2.2 Lb-In)
Voltage
300 V
Screw Thread
M2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MV134-3,81-V-LAltech Corporation01920-MV134-3,81-V-L-ND28,13730 KčParametric Equivalent
0397400004Molex2 3630397400004-ND44,94000 KčParametric Equivalent
1932410Phoenix Contact1791932410-ND49,56000 KčParametric Equivalent
1992670Phoenix Contact01992670-ND69,78294 KčParametric Equivalent
691243310004Würth Elektronik610732-691243310004-ND43,26000 KčParametric Equivalent
Available To Order
Factory Stock: 200
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20024,77765 Kč4 955,53 Kč
Manufacturers Standard Package
Unit Price without VAT:24,77765 Kč
Unit Price with VAT:29,98096 Kč