Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVQ043150 | |
|---|---|
DigiKey Part Number | OSTVQ043150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVQ043150 |
Description | TERM BLK 4P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Brass |
Positions Per Level 4 | Clamp Material - Plating Brass |
Pitch 0.150" (3.81mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZ602/4 | On Shore Technology Inc. | 0 | EDZ602/4-ND | 32,44620 Kč | Parametric Equivalent |
| 0397400004 | Molex | 2 363 | 0397400004-ND | 44,94000 Kč | Parametric Equivalent |
| 1932410 | Phoenix Contact | 179 | 1932410-ND | 49,56000 Kč | Parametric Equivalent |
| 1992670 | Phoenix Contact | 0 | 1992670-ND | 69,78294 Kč | Parametric Equivalent |
| 691243310004 | Würth Elektronik | 610 | 732-691243310004-ND | 43,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 28,54115 Kč | 1 484,14 Kč |
| Unit Price without VAT: | 28,54115 Kč |
|---|---|
| Unit Price with VAT: | 34,53479 Kč |




