Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1987009 | |
|---|---|
DigiKey Part Number | 1987009-ND |
Manufacturer | |
Manufacturer Product Number | 1987009 |
Description | TERM BLK 7POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 12-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Features Interlocking (Side) |
Positions Per Level 7 | Color Green |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1707836 | Phoenix Contact | 0 | 1707836-ND | 245,51100 Kč | Parametric Equivalent |
| 1988257 | Phoenix Contact | 0 | 1988257-ND | 251,97600 Kč | Parametric Equivalent |
| A-TB500-VJ07H | Assmann WSW Components | 0 | A-TB500-VJ07H-ND | 34,10876 Kč | Parametric Equivalent |
| OSTVJ070151 | On Shore Technology Inc. | 0 | OSTVJ070151-ND | 54,65731 Kč | Parametric Equivalent |
| OSTVJ070152 | On Shore Technology Inc. | 0 | OSTVJ070152-ND | 41,34037 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 82,46160 Kč | 32 984,64 Kč |
| Unit Price without VAT: | 82,46160 Kč |
|---|---|
| Unit Price with VAT: | 99,77854 Kč |




