Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0701550000G | |
|---|---|
DigiKey Part Number | VJ0701550000G-ND |
Manufacturer | |
Manufacturer Product Number | VJ0701550000G |
Description | TERM BLK 7POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 7 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0701520000G | Amphenol Anytek | 0 | VJ0701520000G-ND | 26,59326 Kč | Parametric Equivalent |
| 1707836 | Phoenix Contact | 0 | 1707836-ND | 245,51100 Kč | Parametric Equivalent |
| 1987009 | Phoenix Contact | 0 | 1987009-ND | 82,46160 Kč | Parametric Equivalent |
| 1988257 | Phoenix Contact | 0 | 1988257-ND | 251,97600 Kč | Parametric Equivalent |
| A-TB500-VJ07H | Assmann WSW Components | 0 | A-TB500-VJ07H-ND | 34,10876 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 030 | 27,68521 Kč | 56 200,98 Kč |
| Unit Price without VAT: | 27,68521 Kč |
|---|---|
| Unit Price with VAT: | 33,49910 Kč |




