Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB500-VJ07H | |
|---|---|
DigiKey Part Number | A-TB500-VJ07H-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-VJ07H |
Description | TERM BLK 7POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-VJ07H Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 7 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1707836 | Phoenix Contact | 0 | 1707836-ND | 245,51100 Kč | Parametric Equivalent |
| 1987009 | Phoenix Contact | 0 | 1987009-ND | 82,46160 Kč | Parametric Equivalent |
| 1988257 | Phoenix Contact | 0 | 1988257-ND | 251,97600 Kč | Parametric Equivalent |
| OSTVJ070151 | On Shore Technology Inc. | 0 | OSTVJ070151-ND | 54,65731 Kč | Parametric Equivalent |
| OSTVJ070152 | On Shore Technology Inc. | 0 | OSTVJ070152-ND | 41,34037 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,10876 Kč | 68 217,52 Kč |
| Unit Price without VAT: | 34,10876 Kč |
|---|---|
| Unit Price with VAT: | 41,27160 Kč |




