7 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line)
1969425
1969425

1969425

DigiKey Part Number
277-9130-ND
Manufacturer
Manufacturer Product Number
1969425
Description
TERM BLOCK PLUG 7POS 10.16MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1969425 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Male Pins
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
76A
Voltage - IEC
1 kV
Current - UL
55 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.75-16mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Silver
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M4
Torque - Screw
1.7-1.8 Nm (15-15.9 Lb-In)
Wire Strip Length
12mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
1.094" (27.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1636,66000 Kč636,66 Kč
10533,41200 Kč5 334,12 Kč
Unit Price without VAT:636,66000 Kč
Unit Price with VAT:770,35860 Kč