7 Position Terminal Block Header, Female Sockets Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1703108

DigiKey Part Number
1703108-ND
Manufacturer
Manufacturer Product Number
1703108
Description
TERM BLK 7POS GREEN
Customer Reference
Detailed Description
7 Position Terminal Block Header, Female Sockets Green
Datasheet
 Datasheet
EDA/CAD Models
1703108 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Front Panel Wire Connection
Header, Female Sockets
Rear Panel Wire Connection
PCB Pins - Straight
Width
3.750" (95.24mm)
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Positions Per Level
7
Panel Mount Type
2 Piece, Snap Lock
Pitch
0.400" (10.16mm)
Voltage - UL
600 V
Current - UL
5 A
Wire Gauge
-
Color
Green
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Last Time Buy Date: 31.07.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 159,30000 Kč1 159,30 Kč
10847,94100 Kč8 479,41 Kč
30756,57900 Kč22 697,37 Kč
50723,99420 Kč36 199,71 Kč
100687,99950 Kč68 799,95 Kč
250652,17856 Kč163 044,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 159,30000 Kč
Unit Price with VAT:1 402,75300 Kč