7 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 90° Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1922682

DigiKey Part Number
1922682-ND
Manufacturer
Manufacturer Product Number
1922682
Description
TERM BLOCK PLUG 7POS 10.16MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 90° Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1922682 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Panel Mount
Current - IEC
41A
Voltage - IEC
1 kV
Current - UL
50 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Silver
Features
Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M4
Torque - Screw
1.2-1.5 Nm (10.6-13.3 Lb-In)
Wire Strip Length
12mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
1.335" (33.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50628,62140 Kč31 431,07 Kč
Manufacturers Standard Package
Unit Price without VAT:628,62140 Kč
Unit Price with VAT:760,63189 Kč