



1969409 | |
|---|---|
DigiKey Part Number | 277-14482-ND |
Manufacturer | |
Manufacturer Product Number | 1969409 |
Description | TERM BLOCK PLUG 5POS 10.16MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1969409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 76A | |
Voltage - IEC | 1 kV | |
Current - UL | 55 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.75-16mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Silver | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M4 | |
Torque - Screw | 1.7-1.8 Nm (15-15.9 Lb-In) | |
Wire Strip Length | 12mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.094" (27.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,64000 Kč | 846,64 Kč |
| 10 | 613,85600 Kč | 6 138,56 Kč |
| 25 | 554,10360 Kč | 13 852,59 Kč |
| 50 | 519,08320 Kč | 25 954,16 Kč |
| 100 | 491,33640 Kč | 49 133,64 Kč |
| 250 | 463,62744 Kč | 115 906,86 Kč |
| Unit Price without VAT: | 846,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 024,43440 Kč |














