
1969726 | |
|---|---|
DigiKey Part Number | 1969726-ND |
Manufacturer | |
Manufacturer Product Number | 1969726 |
Description | TERM BLOCK HDR 5POS 10.16MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Female Sockets 0.400" (10.16mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1969726 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 76A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Current - UL 66 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Female Sockets | Color Green |
Number of Positions 5 | Contact Mating Finish Silver |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.400" (10.16mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 1.264" (32.10mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 493,87720 Kč | 24 693,86 Kč |
| Unit Price without VAT: | 493,87720 Kč |
|---|---|
| Unit Price with VAT: | 597,59141 Kč |









